32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7023BCPZ62I-RL

DigiKey Part Number
505-ADUC7023BCPZ62I-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUC7023BCPZ62I-RL
Description
IC MCU 16/32B 62KB FLASH 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7023BCPZ62I-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
I2C, SPI
Peripherals
POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LFCSP (5x5)
Package / Case
32-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.98304$39,915.20
Manufacturers Standard Package
Unit Price without GST:$7.98304
Unit Price with GST:$8.78134