SC-70-3

ADR5040AKSZ-R2

Digi-Key Part Number
ADR5040AKSZ-R2TR-ND - Tape & Reel (TR)
ADR5040AKSZ-R2CT-ND - Cut Tape (CT)
ADR5040AKSZ-R2DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADR5040AKSZ-R2
Supplier
Description
IC VREF SHUNT 0.2% SC70-3
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SC-70-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
2.8µVrms
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
ADR5040AKSZ-R2DKR
ADR5040AKSZ-R2CT
2156-ADR5040AKSZ-R2
ADR5040AKSZ-R2TR
ADR5040AKSZ-R2-ND
Standard Package250
Substitutes (24)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM4040BIX3-3.0+TMaxim Integrated3,866LM4040BIX3-3.0+TCT-ND$2.65000Similar
MAX6138AEXR21+TMaxim Integrated80MAX6138AEXR21+TCT-ND$8.95000Similar
LM4040DIX3-2.1+TMaxim Integrated2,243LM4040DIX3-2.1+T-ND$2.89000Similar
LM4050BEX3-5.0+TMaxim Integrated4,795LM4050BEX3-5.0+TCT-ND$4.00000Similar
LM4040CIX3-5.0+TMaxim Integrated6,458LM4040CIX3-5.0+TCT-ND$1.70000Similar