ADIS16133BMLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16133BMLZ

Digi-Key Part Number
ADIS16133BMLZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADIS16133BMLZ
Supplier
Description
GYRO SENSOR 1200DEG/S 5V 335HZ
Detailed Description
Gyroscope Z (Yaw) ±1200 335Hz SPI Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Digital
Axis
Z (Yaw)
Range °/s
±1200
Sensitivity (LSB/(°/s))
20
Sensitivity (mV/°/s)
-
Bandwidth
335Hz
Output Type
SPI
Voltage - Supply
4.85V ~ 5.15V
Current - Supply
88 mA
Features
Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8542.39.0001

Other Suppliers on Digi-Key

158In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADIS16133BMLZ-AD
ANAANAADIS16133BMLZ
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADIS16136AMLZAnalog Devices Inc.2ADIS16136AMLZ-ND$1,868.63000Similar