cms-photo-not-available

AD9115-DPG2-EBZ

Digi-Key Part Number
AD9115-DPG2-EBZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9115-DPG2-EBZ
Supplier
Description
EVAL BOARD FOR AD9115
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
AD9115 10 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Part Status
Active
Number of DAC's
2
Number of Bits
10
Sampling Rate (Per Second)
125M
Data Interface
Serial, SPI
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
AD9115
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1$789.99000$789.99

Additional Resources
AttributeDescription
Other Names2156-AD9115-DPG2-EBZ
Standard Package1