8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8616ARMZ

Digi-Key Part Number
505-AD8616ARMZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8616ARMZ
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
23 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$5.48000$5.48
10$4.92400$49.24
25$4.65520$116.38
100$4.03450$403.45
250$3.82764$956.91
500$3.43452$1,717.26
1,000$3.22059$3,220.59

Additional Resources
AttributeDescription
Other Names
ANAANAAD8616ARMZ
2156-AD8616ARMZ
AD8616ARMZ-ND
505-AD8616ARMZ
-2735-AD8616ARMZ
Standard Package50
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC6087HMS8#PBFAnalog Devices Inc.200505-LTC6087HMS8#PBF-ND$4.23000Similar
LTC6078AIMS8#PBFAnalog Devices Inc.59LTC6078AIMS8#PBF-ND$9.92000Similar
LTC6078IMS8#PBFAnalog Devices Inc.416505-LTC6078IMS8#PBF-ND$6.53000Similar