8-TSSOP, 8-MSOP

AD8616ARM-REEL REEL

Digi-Key Part Number
2156-AD8616ARM-REEL REEL-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8616ARM-REEL REEL
Supplier
Description
AD8616ARM-REEL REEL
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Part Status
Active
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
23 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined