505-SOT-23-6

AD8591ARTZ-REEL

Digi-Key Part Number
AD8591ARTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8591ARTZ-REEL
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
2 mV
Current - Supply
1.25mA
Current - Output / Channel
250 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 6V, ±1.25V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Additional Resources
AttributeDescription
Other Names2156-AD8591ARTZ-REEL
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8591ARTZ-REEL7Analog Devices Inc.19,502AD8591ARTZ-REEL7CT-ND$1.44000Direct