
AD8316ACP-REEL | |
---|---|
DigiKey Part Number | 2156-AD8316ACP-REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD8316ACP-REEL |
Description | DUAL OUTPUT GSM PA CONTROLLER |
Customer Reference | |
Detailed Description | RF Power Controller IC DCS, EDGE, GSM, PCS 100MHz ~ 2.5GHz 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | DCS, EDGE, GSM, PCS | |
Frequency | 100MHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
52 | $8.96288 | $466.07 |
Unit Price without GST: | $8.96288 |
---|---|
Unit Price with GST: | $9.85917 |