8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD737JR

Digi-Key Part Number
2156-AD737JR-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD737JR
Supplier
Description
IC TRUE RMS/DC CONV LP 8-SOIC
Detailed Description
RMS to DC Converter 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Current - Supply
160 µA
Voltage - Supply
±2.5V ~ 16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
53$7.86604$416.90
Additional Resources
AttributeDescription
Other Names
ANAANAAD737JR
2156-AD737JR-AD
Standard Package98