505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD737JN

Digi-Key Part Number
2156-AD737JN-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD737JN
Supplier
Description
IC AC RMS TO DC CONV 5V 8-DIP
Detailed Description
RMS to DC Converter 8-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Current - Supply
160 µA
Voltage - Supply
±2.5V ~ 16.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
56$7.50714$420.40
Additional Resources
AttributeDescription
Other Names
ANAANAAD737JN
2156-AD737JN-AD
Standard Package50