8-CDIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD737BQ

Digi-Key Part Number
2156-AD737BQ-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD737BQ
Supplier
Description
IC AC RMS TO DC CONV 5V 8-CDIP
Detailed Description
RMS to DC Converter 8-CERDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
*
Package
Tube
Part Status
Obsolete
Current - Supply
170 mA
Voltage - Supply
±5.0V
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tube
QtyUnit PriceExt Price
20$21.32100$426.42
Additional Resources
AttributeDescription
Other Names
ANAANAAD737BQ
2156-AD737BQ-AD
Standard Package48