FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD533KD

DigiKey Part Number
2156-AD533KD-ND
Manufacturer
Manufacturer Product Number
AD533KD
Description
MULTIPLIER, DIVIDER
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Analog Multiplier/Divider
Number of Bits/Stages
4-Quadrant
Package / Case
14-CDIP (0.300", 7.62mm) Window
Supplier Device Package
14-CDIP
In-Stock: 418
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $147.84 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
27$17.21704$464.86
Unit Price without GST:$17.21704
Unit Price with GST:$18.93874