40-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7022BCPZ32

Digi-Key Part Number
ADUC7022BCPZ32-ND
Manufacturer
Manufacturer Product Number
ADUC7022BCPZ32
Description
IC MCU 16/32B 32KB FLASH 40LFCSP
Manufacturer Standard Lead Time
65 Weeks
Detailed Description
ARM7® series Microcontroller IC 16/32-Bit 44MHz 32KB (16K x 16) FLASH 40-LFCSP-VQ (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Core Processor
ARM7®
Core Size
Speed
44MHz
Connectivity
EBI/EMI, I²C, SPI, UART/USART
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
95$15.26674$1,450.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

3,319In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAADUC7022BCPZ32
2156-ADUC7022BCPZ32
Standard Package1