MAX9984ETP+

DigiKey Part Number
MAX9984ETP+-ND
Manufacturer
Manufacturer Product Number
MAX9984ETP+
Description
IC MIXER 400MHZ-1GHZ DWN 20TQFN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA, EDGE, GSM, WCDMA, WiMAX Down Converter 400MHz ~ 1GHz 20-TQFN (5x5)
EDA/CAD Models
MAX9984ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
RF Type
Cellular, CDMA, EDGE, GSM, WCDMA, WiMAX
Frequency
400MHz ~ 1GHz
Number of Mixers
1
Gain
8.1dB
Noise Figure
9.3dB
Secondary Attributes
Down Converter
Current - Supply
265mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
60$25.77717$1,546.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.