MAX9967BRCCQ+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9967BRCCQ+TD

DigiKey Part Number
MAX9967BRCCQ+TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9967BRCCQ+TD
Description
IC COMPATR/DVR 2BIT 100-TQFP-EPR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator, Driver IC 100-TQFP-EPR (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MAX9967BRCCQ+TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Comparator, Driver
Supply Voltage
-4.5V ~ -6.5V, 9.5V ~ 10.5V
Number of Bits
2
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EPR (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$163.13728$40,784.32
Manufacturers Standard Package
Unit Price without GST:$163.13728
Unit Price with GST:$179.45101