
MAX9967BRCCQ+D | |
|---|---|
DigiKey Part Number | MAX9967BRCCQ+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX9967BRCCQ+D |
Description | IC COMPATR/DVR 2BIT 100-TQFP-EPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator, Driver IC 100-TQFP-EPR (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9967BRCCQ+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Comparator, Driver | |
Supply Voltage | -4.5V ~ -6.5V, 9.5V ~ 10.5V | |
Number of Bits | 2 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EPR (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $168.17656 | $15,135.89 |
| Unit Price without GST: | $168.17656 |
|---|---|
| Unit Price with GST: | $184.99422 |

