MAX9890BETA/V+T | |
---|---|
DigiKey Part Number | MAX9890BETA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9890BETA/V+T |
Description | IC NOISE REDUCTION 8TDFN |
Customer Reference | |
Detailed Description | Audio Noise Reduction 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9890BETA/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Noise Reduction | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 36dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |