MAX7036GTP/V+

DigiKey Part Number
MAX7036GTP/V+-ND
Manufacturer
Manufacturer Product Number
MAX7036GTP/V+
Description
RF RX ASK/OOK 300-450MHZ 20TQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
- RF Receiver ASK, OOK 300MHz ~ 450MHz -109dBm 66kbps Castellation 20-TQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX7036GTP/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
300MHz ~ 450MHz
Sensitivity
-109dBm
Data Rate (Max)
66kbps
Modulation or Protocol
ASK, OOK
Applications
General Purpose
Current - Receiving
5.3mA ~ 7.3mA
Data Interface
-
Memory Size
-
Antenna Connector
Castellation
Features
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x5)
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
240$3.18129$763.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.