MAX4397DACTM+

DigiKey Part Number
MAX4397DACTM+-ND
Manufacturer
Manufacturer Product Number
MAX4397DACTM+
Description
IC AUDIO / VIDEO SWITCH 48TQFN
Customer Reference
Detailed Description
Audio Audio / Video Switch 2 Channel 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX4397DACTM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Audio / Video Switch
Applications
Consumer Audio
Number of Channels
2
Interface
I2C
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
65dB
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number

Other Suppliers on DigiKey

4,302In Stock
Ships from Rochester Electronics, LLC