MAX2686LEWS+

DigiKey Part Number
2156-MAX2686LEWS+-ND
Manufacturer
Manufacturer Product Number
MAX2686LEWS+
Description
MAX2686 GPS/GNSS LOW-NOISE AMPLI
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.575GHz 4-WLP (0.84x0.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX2686LEWS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Frequency
1.575GHz
P1dB
-12.1dBm
Gain
19dB
Noise Figure
0.88dB
RF Type
GPS/GNSS
Voltage - Supply
1.6V ~ 4.2V
Current - Supply
5mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
370$1.29730$480.00