MAX2620EUA+

DigiKey Part Number
MAX2620EUA+-ND
Manufacturer
Manufacturer Product Number
MAX2620EUA+
Description
IC RF OSC W/BUFFERED OUT 8-UMAX
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF IC RF Oscillator Cellular, NPCS, WSM 10MHz ~ 1GHz Buffered Outputs 8-uMAX/uSOP
EDA/CAD Models
MAX2620EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
RF Oscillator
Frequency
10MHz ~ 1GHz
RF Type
Cellular, NPCS, WSM
Secondary Attributes
Buffered Outputs
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$18.36000$18.36
10$16.83000$168.30
50$15.29980$764.99
100$13.76980$1,376.98
250$12.62228$3,155.57
500$11.47478$5,737.39
1,000$10.32730$10,327.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.