MAX2441EAI+

DigiKey Part Number
2156-MAX2441EAI+-MA-ND
Manufacturer
Manufacturer Product Number
MAX2441EAI+
Description
IC TRANSCEIVER 28SSOP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 800MHz ~ 1GHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
BPSK, FSK, QPSK
Frequency
Data Rate (Max)
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.7V ~ 4.8V
Current - Receiving
36mA
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
55$8.36545$460.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.