MAX2421EAI+T

DigiKey Part Number
2156-MAX2421EAI+T-ND
Manufacturer
Manufacturer Product Number
MAX2421EAI+T
Description
IC TRANSCEIVER 28SSOP
Customer Reference
Detailed Description
IC RF Tx Only General ISM < 1GHz 800MHz ~ 1GHz 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Tx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
BPSK, FSK, QPSK
Frequency
Data Rate (Max)
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
2.7V ~ 4.8V
Current - Receiving
36mA
Current - Transmitting
42mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
189$2.43270$459.78