80-TQFP Exp Pad 21-0115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX19005CCS+

DigiKey Part Number
505-MAX19005CCS+-ND
Manufacturer
Manufacturer Product Number
MAX19005CCS+
Description
IC COMPARATOR/DRVR 4BIT 80-TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator, Driver IC 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MAX19005CCS+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tray
Part Status
Active
Logic Type
Comparator, Driver
Supply Voltage
-1V ~ 5.2V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,733
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in AUD
Tray
QuantityUnit PriceExt Price
119$84.53361$10,059.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$84.53361
Unit Price with GST:$92.98697