MAX1837ETT33+T

DigiKey Part Number
175-MAX1837ETT33+TTR-ND - Tape & Reel (TR)
175-MAX1837ETT33+TCT-ND - Cut Tape (CT)
175-MAX1837ETT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1837ETT33+T
Description
IC REG BUCK 3.3V 250MA 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 250mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1837ETT33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TDFN (3x3)
Base Product Number
In-Stock: 2,498
Factory Stock: 12,500
Can ship immediately
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.92000$11.92
10$7.94700$79.47
25$6.91120$172.78
100$5.74060$574.06
250$5.16584$1,291.46
500$4.92000$2,460.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.92000$12,300.00
Manufacturers Standard Package
Unit Price without GST:$11.92000
Unit Price with GST:$13.11200