


MAX15006BASA+T | |
|---|---|
DigiKey Part Number | 175-MAX15006BASA+TTR-ND - Tape & Reel (TR) 175-MAX15006BASA+TCT-ND - Cut Tape (CT) 175-MAX15006BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006BASA+T |
Description | IC REG LINEAR 5V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006BASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 10 | $4.03400 | $40.34 |
| 25 | $3.70080 | $92.52 |
| 100 | $3.33470 | $333.47 |
| 250 | $3.15996 | $789.99 |
| 500 | $3.05464 | $1,527.32 |
| 1,000 | $2.96794 | $2,967.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.87642 | $7,191.05 |
| 5,000 | $2.82125 | $14,106.25 |
| Unit Price without GST: | $5.37000 |
|---|---|
| Unit Price with GST: | $5.90700 |

