
PLT5 516FA | |
|---|---|
DigiKey Part Number | 475-PLT5516FA-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 516FA |
Description | GREEN LASER DIODE TO-56 |
Customer Reference | |
Detailed Description | Laser Diode 518nm 30mW 5.6V 105mA Radial, Can - 3 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 518nm | |
Voltage - Input | 5.6V | |
Current Rating (Amps) | 105mA | |
Power (Watts) | 30mW | |
Package / Case | Radial, Can - 3 Lead |



