
LY T66F-ABBA-4D-1 | |
|---|---|
DigiKey Part Number | 475-LYT66F-ABBA-4D-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY T66F-ABBA-4D-1 |
Description | LED YELLOW 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Viewing Angle | 55° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |

