
LY E67F-ABCA-35-3B5A-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYE67F-ABCA-35-3B5A-50-R18-ZTR-ND - Tape & Reel (TR) 475-LYE67F-ABCA-35-3B5A-50-R18-ZCT-ND - Cut Tape (CT) 475-LYE67F-ABCA-35-3B5A-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY E67F-ABCA-35-3B5A-50-R18-Z |
Description | LED YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.32600 | $3.26 |
| 100 | $0.22980 | $22.98 |
| 500 | $0.18602 | $93.01 |
| 1,000 | $0.17152 | $171.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15917 | $318.34 |
| 4,000 | $0.14866 | $594.64 |
| 6,000 | $0.14326 | $859.56 |
| 10,000 | $0.13715 | $1,371.50 |
| 14,000 | $0.13351 | $1,869.14 |
| 20,000 | $0.12996 | $2,599.20 |
| 50,000 | $0.12212 | $6,106.00 |
| 100,000 | $0.11724 | $11,724.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

