
LY E65B-ABCA-26-1 | |
|---|---|
DigiKey Part Number | 475-LYE65B-ABCA-26-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY E65B-ABCA-26-1 |
Description | LED YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm |

