LY R97x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO R971-HL-1

DigiKey Part Number
475-LOR971-HL-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LO R971-HL-1
Description
LED ORANGE DIFFUSED 0805 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.