cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV101

Digi-Key Part Number
2053-HV101-ND
Manufacturer
Manufacturer Product Number
HV101
Description
ACCEL IEPE SENSOR 100MV/G 5%
Detailed Description
Accelerometer X Axis ±80g 0.5Hz ~ 12kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Wilcoxon Sensing Technologies
Series
Package
Bulk
Product Status
Active
Type
Analog
Axis
X
Acceleration Range
±80g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
0.5Hz ~ 12kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9031.80.8085
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$580.13000$580.13
5$543.87000$2,719.35
10$525.74000$5,257.40
25$507.61120$12,690.28
50$498.54660$24,927.33
Additional Resources
AttributeDescription
Other Names2053-HV101
Standard Package1