cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN02 016 0016 1

Digi-Key Part Number
HN0201600161-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN02 016 0016 1
Supplier
Description
CONN SOCKET 14-16AWG SILVR CRIMP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Socket Contact Silver Crimp 14-16 AWG Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Material
Tin Bronze
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Tape & Reel (TR)
QtyExt Price
2,000$0.49421$988.42
Additional Resources
AttributeDescription
Other Names
HN02 016 0016 1
HN02 016 0016 1-ND
HN0201600161
Standard Package2,000