HUMI-DP-XR-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUMI-WB-XR-O

Digi-Key Part Number
45-HUMI-WB-XR-O-ND
Manufacturer
Amphenol Telaire
Manufacturer Product Number
HUMI-WB-XR-O
Supplier
Description
HUMITRAC - WET BULB TRANSMITTER
Detailed Description
Humidity Temperature Sensor 0 ~ 99% RH Analog Current, Analog Voltage ±2.5% RH Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol Telaire
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 99% RH
Output Type
Analog Current, Analog Voltage
Output
-
Accuracy
±2.5% RH
Sensitivity
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$613.75000$613.75
5$575.38200$2,876.91
10$556.20400$5,562.04
25$537.02480$13,425.62
50$527.43480$26,371.74