


RJFTV2PEM2G05100BTX | |
|---|---|
DigiKey Part Number | APC1809-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2PEM2G05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV2PEM2G05100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.58000 | $233.58 |
| 10 | $198.56100 | $1,985.61 |
| 30 | $183.76733 | $5,513.02 |
| 50 | $177.27100 | $8,863.55 |
| Unit Price without GST: | $233.58000 |
|---|---|
| Unit Price with GST: | $256.93800 |

