SP14M1G10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP14M1G10
ecomate® Family Overview

SP14M2G10

DigiKey Part Number
889-SP14M2G10TR-ND - Tape & Reel (TR)
889-SP14M2G10CT-ND - Cut Tape (CT)
889-SP14M2G10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP14M2G10
Description
CONTACT PIN 14-16AWG SZ16 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP14M2G10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
2.0 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.54400$15.44
25$1.44680$36.17
50$1.37760$68.88
100$1.31170$131.17
250$1.22948$307.37
500$1.17078$585.39
1,000$1.11488$1,114.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03174$3,095.22
6,000$0.98252$5,895.12
9,000$0.95484$8,593.56
15,000$0.92108$13,816.20
Manufacturers Standard Package
Unit Price without GST:$1.82000
Unit Price with GST:$2.00200