cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-4-MDQ

Digi-Key Part Number
889-SP-4-MDQ-ND
Manufacturer
Amphenol Sine Systems Corp
Manufacturer Product Number
SP-4-MDQ
Supplier
Description
SP PANEL MOUNT - 1/4" SOLDER TAB
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Non-Gendered Solder Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Sine Systems Corp
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Non-Gendered
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Tabs
Fastening Type
Latch Holder
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP20, IP40
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$4.37000$4.37
10$3.96600$39.66
25$3.75640$93.91
50$3.66920$183.46
100$3.49440$349.44
250$3.05760$764.40
500$2.97024$1,485.12
1,000$2.53344$2,533.44
2,500$2.35872$5,896.80
Additional Resources
AttributeDescription
Other Names889-SP-4-MDQ
Standard Package100