RTS6BS10N3W3S03 | |
---|---|
DigiKey Part Number | 889-RTS6BS10N3W3S03-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS10N3W3S03 |
Description | PLUG, 6 (3+3) POSITION, FEMALE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.71000 | $14.71 |
10 | $11.28400 | $112.84 |
25 | $10.19000 | $254.75 |
50 | $9.45040 | $472.52 |
100 | $8.77890 | $877.89 |
250 | $7.98656 | $1,996.64 |
500 | $7.45240 | $3,726.20 |
1,000 | $6.96901 | $6,969.01 |