C14610E0249551M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610E0249551M

Digi-Key Part Number
889-1359-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610E0249551M
Description
CONN ASSY SIDE ENTRY 24POS M40
Detailed Description
24 Cable Connector Assembly Side Entry M40 Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Bulk
Product Status
Active
Style
Side Entry
Number of Positions
24
Size
-
Thread Size
M40
Termination Style
Screw
Contents
Cable Connector Assembly
Includes
6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names889-1359
Standard Package5