C146 10E024 940 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10E024 940 1

Digi-Key Part Number
361-1176-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10E024 940 1
Description
CONN PNL ASSY BOTTOM ENTRY 24P
Detailed Description
24 Panel Connector Assembly Bottom Entry Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Tuchel Industrial
Series
Package
Bag
Product Status
Obsolete
Style
Bottom Entry
Number of Positions
24
Size
-
Thread Size
-
Termination Style
Screw
Contents
Panel Connector Assembly
Includes
2 pcs - 1 Female Insert, 1 Housing
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
C14610E0249401
361-1176
Standard Package1