
C09131H0082025U | |
|---|---|
DigiKey Part Number | 889-C09131H0082025U-ND |
Manufacturer | |
Manufacturer Product Number | C09131H0082025U |
Description | MALE CABLE CONNECTOR, QUICKLOCK, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 32V | |
Cable Opening | 0.335" ~ 0.413" (8.50mm ~ 10.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.39000 | $25.39 |
| 10 | $21.58100 | $215.81 |
| 25 | $20.22920 | $505.73 |
| 50 | $19.26360 | $963.18 |
| 100 | $18.34460 | $1,834.46 |
| 250 | $17.19684 | $4,299.21 |
| 500 | $16.37708 | $8,188.54 |
| 1,000 | $15.59641 | $15,596.41 |
| Unit Price without GST: | $25.39000 |
|---|---|
| Unit Price with GST: | $27.92900 |

