ATP04-6P-BM02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-BM02

DigiKey Part Number
889-ATP04-6P-BM02-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-BM02
Description
6 POSITION, STRAIGHT PCB RECEPTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-BM02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
1.126" (28.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Board Lock, Potting Wall, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$23.41000$23.41
10$19.89800$198.98
25$18.65080$466.27
50$17.76060$888.03
150$16.43633$2,465.45
300$15.65240$4,695.72
600$14.90620$8,943.72
1,050$14.32993$15,046.43
Manufacturers Standard Package
Unit Price without GST:$23.41000
Unit Price with GST:$25.75100