
ATP04-4P-BM12 | |
|---|---|
DigiKey Part Number | 889-ATP04-4P-BM12-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-BM12 |
Description | 4 POSITION, STRAIGHT PCB RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-BM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 1.126" (28.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Potting Wall, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 25A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.64000 | $17.64 |
| 10 | $14.99100 | $149.91 |
| 25 | $14.05200 | $351.30 |
| 50 | $13.38120 | $669.06 |
| 225 | $12.03431 | $2,707.72 |
| 450 | $11.46038 | $5,157.17 |
| 675 | $11.13750 | $7,517.81 |
| 1,125 | $10.74380 | $12,086.77 |
| Unit Price without GST: | $17.64000 |
|---|---|
| Unit Price with GST: | $19.40400 |

