SMP-MSLD-PCS11T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSLD-PCS11T

Digi-Key Part Number
115-SMP-MSLD-PCS11TTR-ND - Tape & Reel (TR)
115-SMP-MSLD-PCS11TCT-ND - Cut Tape (CT)
115-SMP-MSLD-PCS11TDKR-ND - Digi-Reel®
Manufacturer
Amphenol RF
Manufacturer Product Number
SMP-MSLD-PCS11T
Supplier
Description
RF CONNECTOR SMP STRAIGHT PCB LI
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
SMP Connector Jack, Male Pin 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
SMP
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$18.87000$18.87
10$16.72400$167.24
25$16.07960$401.99
50$15.43660$771.83
100$14.57890$1,457.89
250$13.29260$3,323.15
Tape & Reel (TR)
QtyUnit PriceExt Price
800$12.00618$9,604.94
Additional Resources
AttributeDescription
Other Names
115-SMP-MSLD-PCS11TDKR
115-SMP-MSLD-PCS11TTR
115-SMP-MSLD-PCS11TCT
Standard Package800