225-101P-52S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225-101P-52S

Digi-Key Part Number
115-225-101P-52S-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
225-101P-52S
Supplier
Description
RF CONNECTOR 2.2-5 STRAIGHT SOLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2.2/5 Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bag
Part Status
Active
Connector Style
2.2/5
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Brass
Mating Cycles
100
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$24.16000$24.16
10$20.93400$209.34
25$19.84160$496.04
50$19.55400$977.70
100$17.25360$1,725.36
250$16.10336$4,025.84
Additional Resources
AttributeDescription
Other Names115-225-101P-52S
Standard Package1