142212-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142212-75

Digi-Key Part Number
ACX1286-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
142212-75
Supplier
Description
CONN MINI SMB PLUG STR 75 OHM
Detailed Description
SMB, Mini Connector Plug, Female Socket 75Ohm Free Hanging (In-Line) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bulk
Part Status
Active
Connector Style
SMB, Mini
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085", .086" Semi Rigid)
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
14221275
ACX1286
Standard Package1