
PT15LH05-105A2020-S | |
|---|---|
DigiKey Part Number | 1993-1188-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH05-105A2020-S |
Description | TRIMMER 1M OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.92800 | $9.28 |
| 25 | $0.86640 | $21.66 |
| 50 | $0.82260 | $41.13 |
| 100 | $0.78060 | $78.06 |
| 250 | $0.72816 | $182.04 |
| 500 | $0.69058 | $345.29 |
| 1,000 | $0.65483 | $654.83 |
| 5,000 | $0.57837 | $2,891.85 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |


