
M85049/88-25Z02 | |
|---|---|
DigiKey Part Number | 623-M85049/88-25Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-25Z02 |
Description | CONN BACKSH BANDING SZ25 J BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Zinc Cobalt |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.760" (19.30mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
Shell Size - Insert 25, J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.12000 | $108.12 |
| 10 | $91.90400 | $919.04 |
| 25 | $86.15320 | $2,153.83 |
| 50 | $82.04500 | $4,102.25 |
| 100 | $78.13410 | $7,813.41 |
| Unit Price without GST: | $108.12000 |
|---|---|
| Unit Price with GST: | $118.93200 |

