cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC201100

Digi-Key Part Number
ELC201100-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
ELC201100
Supplier
Description
CONN TERM BLK CARD EDGE 20POS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Adapter Terminal Blocks, Screw Connection, 20 Pos, 2 Rows To Card Edge Connector, 20 Pos
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Tray
Part Status
Active
Convert From (Adapter End)
Terminal Blocks, Screw Connection, 20 Pos, 2 Rows
Convert To (Adapter End)
Card Edge Connector, 20 Pos
Mounting Type
Board Mounted
Wire Gauge
14-26 AWG
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$34.75000$34.75
10$33.35900$333.59
25$32.20120$805.03
50$31.04240$1,552.12
100$30.11580$3,011.58
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package25