
UB20FL-NAML-SA005 | |
|---|---|
DigiKey Part Number | 1754-UB20FL-NAML-SA005-ND |
Manufacturer | |
Manufacturer Product Number | UB20FL-NAML-SA005 |
Description | USB, TYPE B 2.0, 1.5A, OVERMOLDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.70000 | $33.70 |
| 10 | $28.64300 | $286.43 |
| 25 | $26.84960 | $671.24 |
| 50 | $25.56820 | $1,278.41 |
| 100 | $24.34840 | $2,434.84 |
| 250 | $22.82544 | $5,706.36 |
| 500 | $21.73736 | $10,868.68 |
| Unit Price without GST: | $33.70000 |
|---|---|
| Unit Price with GST: | $37.07000 |


